• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10780656 Riveter 26.5 cm 1 Set

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toolcraft 3 in 1, Riveting pliers 1 set

  • Compatible with blind rivets, blind rivet nuts, and sheet nibbling
  • Includes 5 interchangeable mouthpieces and 6 interchangeable rivet nut pull mandrels
  • Optimized for efficient slicing through stainless steel, iron, and non-ferrous metals
  • Provides long-lasting durability for cost-effective metalworking performance

Our service for you

Technical specifications

Product type

Riveter

Rivet diameter (max.)

6.4 mm

Length

26.5 cm

Material

Alloy

Plastic

Width

12.6 cm

Height

4.8 cm

Weight

753 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593552 TOOLCRAFT TO-10780656 Riveter 26.5 cm 1 Set

Warranty Terms

Warranty Terms 3593552 TOOLCRAFT TO-10780656 Riveter 26.5 cm 1 Set

Description

Features

  • Tool-free mouthpiece changes
  • Slim pliers head with rubber grip
  • Body crafted from special tool steel

Scope of delivery

  • 3-in-1 riveting pliers (base unit)
  • 5x mouthpieces for blind rivets
  • 6x pulling mandrels for rivet nuts
  • 2x sheet metal nibbler inserts
  • Service tool / fixing key
  • Heavy-duty plastic carrying case