
Number
Total (€ 2,735.00 / piece)
€ 2,735.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cordless blind nut rivet gun
- Rivet diameter (max.)
12 mm
- Mouthpieces
3
- Weight
2.4 kg
- Factory colour
Gold
Documents & Downloads
Datasheet
Datasheet 2911179 Gesipa 1679676 Cordless blind nut rivet gun 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2911179 Gesipa 1679676 Cordless blind nut rivet gun 1 pc(s)
Information
Information 2911179 Gesipa 1679676 Cordless blind nut rivet gun 1 pc(s)
Description
Firebird Pro Gold Edition
The GESIPA cordless blind rivet nuts setting unit uses rivet nuts up to M12 steel!
Fast and stronger
The Firebird Pro Gold Edition enhances the Pro-series. With a setting force of 20,000 N and the
Proven brushless motor is the Firebird Pro Gold Edition both fast and
And sets rivet nuts up to M 12 steel.
The control of the Firebird Pro Gold edition is done exclusively via the setting force setting.
This protects the thread of the blind rivet nut optimally and the blind rivet nut is securely anchored in the material.
The Safe
- Drill the blind rivet nut with optimized torque and automatic cut-off
- Triggering the setting process functionally separate from the drilling process
- Automatic spin function after the setting process has ended
- Twist the threaded pin with Hohem torque
- Robust and compact with impact-resistant housing
Even faster, almost no wear
Since no brushes are susceptible to wear, the Firebird Pro Gold Edition engine is extremely durable.
Almost wear-free and ensures reliable fastest setting frequencies.
The ergonomic one
- Low fatigue work thanks to balanced center of gravity and hand-shaped grip
- Easy force setting The fast
- Easy and safe twisting of blind rivet nuts
- Constant setting speed with set setting force
- Automatic switching from setting to turning
- Quick-change system for threaded punches
Working range
Set blind rivet nuts up to M12 aluminum and steel and M10 stainless steel.
Technical data
Weight: 2.4 kg including Battery
Setting force 20,000 N
Drive: Brushless motor (BLDC)
Setting stroke 10.0 mm
Included in the delivery
Threaded pin and mouthpiece M6 (when in working position), threaded pin and mouthpiece M8 and M10 (accessories)
1x Allen key
2x double wrench SW 24/27
Quick adjustment card
Setting force pre-setting card
Operating instructions + spare parts list
This text is machine translated.
The GESIPA cordless blind rivet nuts setting unit uses rivet nuts up to M12 steel!
Fast and stronger
The Firebird Pro Gold Edition enhances the Pro-series. With a setting force of 20,000 N and the
Proven brushless motor is the Firebird Pro Gold Edition both fast and
And sets rivet nuts up to M 12 steel.
The control of the Firebird Pro Gold edition is done exclusively via the setting force setting.
This protects the thread of the blind rivet nut optimally and the blind rivet nut is securely anchored in the material.
The Safe
- Drill the blind rivet nut with optimized torque and automatic cut-off
- Triggering the setting process functionally separate from the drilling process
- Automatic spin function after the setting process has ended
- Twist the threaded pin with Hohem torque
- Robust and compact with impact-resistant housing
Even faster, almost no wear
Since no brushes are susceptible to wear, the Firebird Pro Gold Edition engine is extremely durable.
Almost wear-free and ensures reliable fastest setting frequencies.
The ergonomic one
- Low fatigue work thanks to balanced center of gravity and hand-shaped grip
- Easy force setting The fast
- Easy and safe twisting of blind rivet nuts
- Constant setting speed with set setting force
- Automatic switching from setting to turning
- Quick-change system for threaded punches
Working range
Set blind rivet nuts up to M12 aluminum and steel and M10 stainless steel.
Technical data
Weight: 2.4 kg including Battery
Setting force 20,000 N
Drive: Brushless motor (BLDC)
Setting stroke 10.0 mm
Included in the delivery
Threaded pin and mouthpiece M6 (when in working position), threaded pin and mouthpiece M8 and M10 (accessories)
1x Allen key
2x double wrench SW 24/27
Quick adjustment card
Setting force pre-setting card
Operating instructions + spare parts list
This text is machine translated.
Scope of delivery
- Firebird Pro Gold Edition, threaded pin and mouthpiece M6 (in working position), threaded pin and mouthpiece M8 and M10 (accessories), 1x Allen key, 1x double wrench SW 24/27, quick setting map, pre-setting map, instructions + spare parts list, 1 CAS batteries 18 V / 2.0 Ah (Li-Ion), 2 battery chargers for CAS batteries 18V Li-Ion, delivered in L-Boxx
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4,135.99*
What kind of Speciality Pliers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































