• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely MY-208 Upholstery nail gun 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

70 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Upholstery nail gun

Wire hardness (max.) soft wire

2 mm

Wire hardness (max.) hard wire

1 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 227620 Reely MY-208 Upholstery nail gun 1 pc(s)

Description

Angle steel wires up to Ø 1 mm and iron wires up to Ø 2 mm without any problem. At the same time, non-slip plastic grips and a grip position with clamp protection for maximum safety.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)