• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1434028 Riveter 275 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand-blind rivet setting device

  • Ergonomic pull-up handle
  • Narrow head pliers

Technical specifications

  • Spring: With opening springDevice travel 8 mm
Product type

Riveter

Rivet diameter (min.)

2.4 mm

Rivet diameter (max.)

5 mm

Length

275 mm

Weight

480 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799566 Gesipa 1434028 Riveter 275 mm 1 pc(s)

Description

Hand-blind rivet setting unit Working area processes blind rivets up to 5 mm Ø in aluminum and 4 mm Ø in steel and stainless steel. Pliers casing made of high-quality aluminum die-casting - Pliers' shank made of steel, forged - Narrow pliers head for difficult to access rivets points - opening spring for automatic spike ejection - Ergonomic gauntlet grips.

This text is machine translated.

Scope of delivery

  • Hand-blind rivet setting deviceMouthpieces:10/18, 10/24, 10/27, 10/321 Mounting wrenchMaintenance instructions and spare parts list

More interesting products

(*All information is plus legal VAT)