Working range in aluminum: 5 mmWorking range in steel: 4 mmTotal length: 221 mm. Total travel 16.2 mm Single stroke 1.8 mm Dimension: 310 x 340 x 87 mmEquipment mouthpieces: 10/18, 10/24 and 10/291 Mounting wrench (on the collection container) Maintenance instructions with spare parts list
Product type
Rivet gun
Rivet diameter (max.)
5 mm
Mouthpieces
3
Length
221 mm
Features
Incl. PVC case
Weight
900 g
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2799116 Gesipa 1433951 Rivet gun 221 mm 1 Set
Description
The hand-held flipper for the perfect one-handed use is a robust, stable setting device with rivet-pin collection container. One-hand operation enables application of force reduced by approx. 40 percent. Moreover, the Flipper has an ergonomic design, because when the human hand is closed the force increases - this knowledge is used sensibly by a special lever arrangement for setting blind rivets. The feed mechanism holds the rivet pin firmly after the demolition - by pressing the lever forward it is released again. The large device hub is also advantageous in case of excessive blind rivets. The flipper box contains not only the convenient blind rivet set tool, but also three different polygrip blind rivet dimensions. The tool and blind rivets are supplied in practical and robust plastic case.
This text is machine translated.
Scope of delivery
FlipBlind rivet mini-pack polygrip aluminum/steel 3.2 x 8.0 mmBlind rivet mini-pack polygrip aluminum/steel 4.0 x 10.0 mmBlind rivet mini-pack polygrip aluminum/steel 4.8 x 10.0 mm.Maintenance manual + spare parts listSupplied in case.
Description
The hand-held flipper for the perfect one-handed use is a robust, stable setting device with rivet-pin collection container. One-hand operation enables application of force reduced by approx. 40 percent. Moreover, the Flipper has an ergonomic design, because when the human hand is closed the force increases - this knowledge is used sensibly by a special lever arrangement for setting blind rivets. The feed mechanism holds the rivet pin firmly after the demolition - by pressing the lever forward it is released again. The large device hub is also advantageous in case of excessive blind rivets. The flipper box contains not only the convenient blind rivet set tool, but also three different polygrip blind rivet dimensions. The tool and blind rivets are supplied in practical and robust plastic case.
This text is machine translated.
Scope of delivery
FlipBlind rivet mini-pack polygrip aluminum/steel 3.2 x 8.0 mmBlind rivet mini-pack polygrip aluminum/steel 4.0 x 10.0 mmBlind rivet mini-pack polygrip aluminum/steel 4.8 x 10.0 mm.Maintenance manual + spare parts listSupplied in case.