• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 56500 Thread roughener 335 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thread roughener

Length

335 mm

Material

Steel

Width

300 mm

Height

200 mm

Weight

1.1500 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664046 Rothenberger 56500 Thread roughener 335 mm

Description

The roughening of cylindrical or conical external threads of up to 2".

This text is machine translated.

More interesting products

(*All information is plus legal VAT)