User & Safety Instructions 2799570 Gesipa 1571258 Comb pliers 217 mm 1 pc(s)
Description
Combination pliers Flipper Plus Almost tool-free change from blind rivet nuts to blind rivet set work area Blind rivet processes all blind rivets up to 5 mm Ø Aluminium and 4 mm Ø Steel and stainless steel work area Blind rivet nuts set blind rivet nuts from M4 to M6 aluminum as well as from M4 to M5 steel. Common advantages - New ratchet function - When closing the human hand the force increases. This finding is useful thanks to a special lever layout for setting blind rivets and blind rivet nuts. Ergonomic design - The necessary manual force is reduced by approx. 40 percent - During repeated operation - Operating lever with opening spring for optimal one-handed operation Advantages when setting blind rivets - Gripping mechanism with spring return for safe and automatic mandrel - rivet piston can be attached to the pliers case and simply to empty - Large device stroke: Advantage in case of extra long blind rivets Advantages when setting blind rivet nuts - Large stroke of 16.2 mm for easy setting of blind rivet nuts, also in low joint strengths as well as setting of PolyGrip blind rivet nuts - Simplified setting for setting of blind rivet nuts
This text is machine translated.
Scope of delivery
Flip PlusMouthpieces 12/20, 12/24, 12/29, 12/M4, 12/M5, 12/M6THREADED PIN M4, M5, M61 Mounting wrench1 Allen keys1 chuck jaws - insertion toolMaintenance instructions and spare parts listSupplied in a plastic bag
Description
Combination pliers Flipper Plus Almost tool-free change from blind rivet nuts to blind rivet set work area Blind rivet processes all blind rivets up to 5 mm Ø Aluminium and 4 mm Ø Steel and stainless steel work area Blind rivet nuts set blind rivet nuts from M4 to M6 aluminum as well as from M4 to M5 steel. Common advantages - New ratchet function - When closing the human hand the force increases. This finding is useful thanks to a special lever layout for setting blind rivets and blind rivet nuts. Ergonomic design - The necessary manual force is reduced by approx. 40 percent - During repeated operation - Operating lever with opening spring for optimal one-handed operation Advantages when setting blind rivets - Gripping mechanism with spring return for safe and automatic mandrel - rivet piston can be attached to the pliers case and simply to empty - Large device stroke: Advantage in case of extra long blind rivets Advantages when setting blind rivet nuts - Large stroke of 16.2 mm for easy setting of blind rivet nuts, also in low joint strengths as well as setting of PolyGrip blind rivet nuts - Simplified setting for setting of blind rivet nuts
This text is machine translated.
Scope of delivery
Flip PlusMouthpieces 12/20, 12/24, 12/29, 12/M4, 12/M5, 12/M6THREADED PIN M4, M5, M61 Mounting wrench1 Allen keys1 chuck jaws - insertion toolMaintenance instructions and spare parts listSupplied in a plastic bag