• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1457662 Riveter set 275 mm 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Riveter set

Length

275 mm

Width

165 mm

Height

40 mm

Features

Incl. PVC case

Weight

580 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799572 Gesipa 1457662 Riveter set 275 mm 1 Set

Description

Junior rivet box PolyGrip content, hand riveter NTX and 5 PolyGrip blind dimensions, 1 mounting wrench Incl. 5 PolyGrip blind dimensions: Aluminium/steel 3.2 x 8.0 mm aluminum/steel 4.0 x 10.0 mm aluminum/steel 4.0 x 17.0 mm aluminum/steel 4.8 x 10.0 mm steel/steel 4.8 x 17.0 mm.

This text is machine translated.

Scope of delivery

  • NTXPolyGrip blind rivets 3.2 x 8 mm, 4 x 10 mm, 4 x 17 mm, 4.8 x 10 mm, 4.8 x 17 mm1 Mounting wrenchMaintenance manual + spare parts listSupplied in case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)