• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2788 Riveter 320 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Riveter

Rivet diameter (min.)

3.2 mm

Rivet diameter (max.)

6.4 mm

Length

320 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288110 Vigor V2788 Riveter 320 mm 1 pc(s)

Description

· For Blind Rivets: 3.2∙4.0∙4.8∙6.4 mm. · For copper, brass, steel and stainless steel rivets. · Very low effort in extremely short design.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.98*

More interesting products

(*All information is plus legal VAT)