• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 85 51 180 A Tension clamp pliers 180 mm 1 pc(s)

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring band clamp pliers 180 mm

  • Can be used for standard, space-saving and wire clamps as well as spring band rings up to 50 mm nominal size
  • more than 30 mm tension

Technical specifications

  • Capacity: max. 50 mm
  • 15 Adjusting Positions
Product type

Tension clamp pliers

Length

180 mm

Material

Chromium-vanadium electric furnace steel

Width

38 mm

Height

50 mm

Features

PVC-coated

Weight

170 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613905 Knipex 85 51 180 A Tension clamp pliers 180 mm 1 pc(s)

Description

Can be used for standard, space-saving and wire clamps as well as spring band rings up to 50 mm nominal size. More than 30 mm tension. Rotating, universal grip inserts for safe grip the clips in any position. Gripping inserts even under load can be rotated. Extremely good leverage with the clamps easily, with low force easily and safely opened. Slim head. Low Head width, rotating, gripping inserts: an ideal tool is currently under cramped conditions. Additional function: Hoses gently release by toothed gripping jaw. Chromium-vanadium electric-steel, forged, oil-hardened.

This text is machine translated.

Features

  • Rotating, universal grip inserts for safe grip of the clips in any position
  • Gripping inserts even under load can be rotated
  • Extremely good leverage with the clamps easily, with low force easily and safely opened
  • Slim head; low head width, rotating, gripping inserts: an ideal tool is currently under cramped conditions
  • Additional function: Hoses gently release by toothed gripping jaw
  • Chrome-vanadium electric steel, forged, oil-hardened.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)