• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 78 06 125 Precision pliers 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

434 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Precision pliers

Length

125 mm

Material

Stainless steel

Width

78 mm

Height

78 mm

Weight

0.075 kg

Factory colour

Multicolour

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2150462 Knipex 78 06 125 Precision pliers 1 pc(s)

Description

Features

  • Precision pliers for the finest cutting work in electronics and precision mechanics.
  • Ground and very sharp cutting edges without bevel for flush cutting
  • Precisely shaped cut tops and adjacent wires of Ø 0.2 mm
  • Joint with stainless steel rivet
  • Blades are also induction-hardened
  • Extremely soft motion for fatigue-free working
  • With opening spring and opening limit
  • INOX - rust-free steel
  • Polished head
  • VDE-tested according to DIN EN 60900.
  • 2-colored multi-component cover
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)