• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 35 82 145 SB Gripper 145 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Precision pliers for ultra-fine installation work, z B in electronics and precision mechanics.
  • For gripping, holding and bending
  • Precision box joint hinge
  • Smooth ground gripping surfaces
  • Carefully deburred edges
  • Low-friction dual spring for gentle and even opening
  • The polishing or mirror polishing (design 2 only) and fine oil film offer excellent protection against rust - no interference in the circuit by flaking chrome parts
  • Special tool steel, forged, oil-hardened.
  • Award image for Knipex 35 82 145 SB Gripper 145 mm

Technical specifications

Product type

Gripper

Length

145 mm

Weight

120 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 852830 Knipex 35 82 145 SB Gripper 145 mm

Description

Precision pliers for ultra-fine assembly work e.g. in electronics and precision mechanics For gripping, holding and bending Precision box joint hinge Smooth ground gripping surfaces Carefully deburred edges Low-friction dual spring for gentle and even opening The polishing or mirror polishing (design 2 only) and fine oil film offer excellent protection against rust - no interference in the circuit by flaking chrome parts Special tool steel, forged, oil-hardened.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)