All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
DIY & Tools
Hand Tools
Pliers
Speciality Pliers
Bahco 2650 B Soft jaw pliers jaw inserts 1 Pair
EAN:
7314151065843
Part number:
2650 B
Item no:
1696337
Compare
Add to shopping list
Fast track dispatch on Thu 29 Oct
36 Pair
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Pair
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Description
Technical specifications
Show items with the same values
Product type
Soft jaw pliers jaw inserts
Description
Spare pairs of nylon inserts.
This text is machine translated.
Description
Spare pairs of nylon inserts.
This text is machine translated.
What kind of Speciality Pliers are you looking for?
Blacksmith tongs
Hose clamp pliers
Knipex pincers
Mechanic's nipper
Nut riveter
Pincers
Piston ring pliers
Riveter
Seaming pliers
Stripper
More interesting products
(
*
All information is plus legal VAT
)
Knipex 85 51 180 A Tension clamp pliers 180 mm 1 pc(s)
Conrad Electronic
€ 46.99
*
Blind Rivet Attachment For Power Drills
Conrad Electronic
€ 39.99
*
Knipex 51 01 210 Hammer pliers combo 210 mm 1 pc(s)
Conrad Electronic
€ 22.99
*
Reely MY-208 Upholstery nail gun 1 pc(s)
Conrad Electronic
€ 14.99
*
Knipex 13 02 160 Wiring pliers 160 mm 1 pc(s)
Conrad Electronic
€ 35.99
*
Vigor V2788 Riveter 320 mm
Conrad Electronic
€ 69.99
*
Knipex 85 51 180 C Hose jewel clamp pliers 180 mm 1 pc(s)
Conrad Electronic
€ 51.99
*
Knipex 50 01 210 Pincers 210 mm 1 pc(s)
Conrad Electronic
€ 20.99
*
Gesipa 1436214 Threaded bolt 1 pc(s)
Conrad Electronic
€ 16.99
*
Bahco 2650 Soft jaw pliers 235 mm
Conrad Electronic
€ 41.99
*
Gesipa 1436213 Threaded bolt 1 pc(s)
Conrad Electronic
€ 16.99
*
Knipex 13 05 160 Wiring pliers 160 mm 1 pc(s)
Conrad Electronic
€ 43.99
*
Bahco 2855 Wire twister 224 mm 1 pc(s)
Conrad Electronic
€ 91.99
*
Gesipa 1436215 Threaded bolt 1 pc(s)
Conrad Electronic
€ 17.99
*
TOOLCRAFT TO-10780656 Riveter 26.5 cm 1 Set
Conrad Electronic
€ 42.99
*
Rennsteig Werkzeuge 503 618 3 Detachment pliers 260 mm 1 pc(s)
Conrad Electronic
€ 150.00
€ 144.99
*
Rothenberger 56500 Thread roughener 335 mm
Conrad Electronic
€ 134.99
*
Knipex 90 61 20 Detachment pliers 250 mm 1 pc(s)
Conrad Electronic
€ 53.99
*
Knipex 81 11 250 Siphoning pliers 250 mm 1 pc(s)
Conrad Electronic
€ 44.99
*
Knipex 99 10 300 Kraft mechanic's nipper 300 mm 1 pc(s)
Conrad Electronic
€ 24.99
*
Knipex 95 61 150 Steering wire cutter 150 mm 1 pc(s)
Conrad Electronic
€ 24.99
*
Knipex 99 00 250 Mechanic's nippers 250 mm 1 pc(s)
Conrad Electronic
€ 15.99
*
Hazet 1847-1 Axle boot clamping pliers 230 mm 1 pc(s)
Conrad Electronic
€ 77.99
*
C.K T3866 Farmer's pliers 270 mm 1 pc(s)
Conrad Electronic
€ 36.99
*