• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1435457 Riveter set 340 mm 1 Set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Riveter set

Length

340 mm

Width

205 mm

Height

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799573 Gesipa 1435457 Riveter set 340 mm 1 Set

Description

Rivet box The NTX rivet pliers with 12 standard blind dimensions are supplied in the practical rivet box. The compact yet robust plastic case ensures optimal storage of your blind rivet set. The included NTX blind riveter is easy to operate thanks to its ergonomic and non-slip grips. The pliers housing is made of high-quality die-cast aluminum, the pliers shaft are forged from chrome-vanadium steel. The intermediate lever system reduces the application of force and causes tearing damping. Thanks to the narrow pliers head the rivet tool can also be used in inaccessible places. The maintenance of the hand tool is easy to perform, because the chuck jaws can be changed very easily and quickly. 12 different blind dimensions are also included in the rivet box. Alu/steel 3.0 x 8.0 mm Alu/steel 3.0 x 10.0 mm Alu/steel 3.0 x 12.0 mm Alu/steel 4.0 x 5.0 mm Alu/steel 4.0 x 6.0 mm Alu/steel 4.0 x 8.0 mm Alu/steel 4.0 x 10.0 mm Alu/steel 4.0 x 12.0 mm Copper/steel 3.0 x 6.0 mm Copper/steel 4.0 x 6.0 mm Alu/steel 3.0 x 5.0 Mm aluminum/steel 3.0 x 7.0 mm contents of hand-riveter NTX and 12 blind rivet dimensions.

This text is machine translated.

Scope of delivery

  • NTXAluminium/steel blind rivets 3.0 x 8.0 mm, 3.0 x 10.0 mm, 3.0 x 12.0 mm, 4.0 x 5.0 mm, 4.0 x 6.0 mm, 4.0 x 8.0 mm, 4.0 x 10.0 mm, 4.0 x 12.0 mm, 3.0 x 5.0 mm and 3.0 x 7.0 mmCopper/steel blind rivets 3.0 x 6.0 mm and 4.0 x 6.0 mm1 Mounting wrenchMaintenance manual + spare parts listSupplied in a plastic bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)