• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1433950 Riveter 221 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spring: With opening springTotal travel 16.2 mm Single stroke 1.8 mm
Product type

Riveter

Rivet diameter (min.)

2.4 mm

Rivet diameter (max.)

5 mm

Length

221 mm

Width

300 mm

Height

300 mm

Weight

750 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799564 Gesipa 1433950 Riveter 221 mm 1 pc(s)

Description

The hand blind rivet set for optimum single-handed operation. Working range processes all blind rivets up to 5 mm Ø Aluminium and 4 mm Ø Steel and stainless steel. Closing the human hand increases the force. This finding is useful thanks to a special lever layout for setting blind rivets: Ergonomic design - The necessary manual force is reduced by approx. 40 per cent - during repeated use - Operating lever with opening spring for optimal one-handed operation - Gripping mechanism with spring return for secure and automatic mandrel - Rivet pin collection container can be attached to the clamp housing and simply to empty - Large device hub: Advantageous in excess blind rivets - Sturdy pliers case made from high-quality aluminum die-cast - Robust operating lever made from high-tempered steel - Joint bolts protected against rotation - Ergonomic lever arrangement and handle design.

This text is machine translated.

Scope of delivery

  • FlipMouthpieces 10/18, 10/24, 10/291 Mounting wrench (on the receiving container)Maintenance instructions and spare parts list

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)