
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Steering wire cutter
150 mm
Tool steel
tempered
polishing
60 mm
205 g
Plastic grips.
95 61 150
consumption 3 mm
yes
Datasheet 820678 Knipex 95 61 150 Steering wire cutter 150 mm
User & Safety Instructions 820678 Knipex 95 61 150 Steering wire cutter 150 mm