• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa Riveter 260 mm 1 pc(s)

Image similar
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Spring: Without opening spring
Product type

Riveter

Rivet diameter (min.)

2.4 mm

Rivet diameter (max.)

5 mm

Length

260 mm

Description

For processing blind rivets from 2.4 - 5.0 mm Ø in aluminum and from 2.4 - 4.0 mm Ø in steel and stainless steel · Device hub 8 mm · With 3 mouthpieces: NTX 10/18, 10/24 and 10/32, NTX-F 10/24, 10/27 and 10/32 other technical features: · Material: Die-cast aluminum · Accessories: With 3 mouthpieces · Working stroke: 8mm

This text is machine translated.