• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa 1619731 Nut riveter 212 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Nut riveter

Length

212 mm

Weight

1250 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2799575 Gesipa 1619731 Nut riveter 212 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2799575 Gesipa 1619731 Nut riveter 212 mm 1 pc(s)

Description

GBM 40-R Compact. Practical. Fast! Sets blind rivet nuts up to M12 advantages - Compact design, good accessibility to work piece, low weight - very good power transfer by ratchet function - fast and tool-free change of threaded pins and mouthpieces compatible with GBM 50.

This text is machine translated.

Scope of delivery

  • GBM 40-RThreaded thorns and mouthpieces M5, M6, M8, M101 Mounting wrenchOperating instructions with spare parts list, Supplied in plastic carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 478.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)