• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Emergency light LED Mini RKL fest 20305 12 V DC, 24 V DC Standard holder (flexible), Standard holder O

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED mini beacons light

  • Installation on standard feetSingle flash or double flash, rotationLight hood HxD approx. 2.5x8 cm
  • This text is machine translated.

Technical specifications

Dim

(Ø x H) 8 cm x 10 cm

Product type

Emergency light

Connector

Vehicle standard holder

Fastening method

Standard holder (flexible)

Standard holder

Illumination colours

Orange

Operating voltage

12 V DC

24 V DC

Weight

150 g

Content

1 pc(s)

Width

8 cm

Height

10 cm

Length

8 cm

(Ø)

8 cm

Features

Single flash mode

Double flash mode

with switch

ECE type approval labels

E9 TA1 006768, E9 10R-06 22014

Bulb type

LED (monochrome)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731106 Berger & Schröter Emergency light LED Mini RKL fest 20305 12 V DC, 24 V DC Standard holder (flexible), Standard holder O

Description

For fixed mounting on forklifts, work machines etc.

This text is machine translated.

Features

  • For mounting on standard feet, fixed base12/24 V 15 W. Adjustable to single flash or double flash, rotation ECE R65, ECE R10Total dimensions HxD approx. 9.5x8 cmLight hood HxD approx. 2.5x8 cm

Hints

Individuals without special permission may not lead this light according to StVZO.

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)