
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Highlights & Details
LED four-function light
- Can be mounted anywhere
- E approval
Technical specifications
- Dim
(W x H x D) 105 x 100 x 35 mm
- Product type
Trailer tail light
- Features
Clear glass
- Bulb type
LED (monochrome)
- Operating voltage
12 V
- Factory colour
Red
Silver
- Function
Turn signal
Brake light
Tail light
Number plate light
- Content
1 pc(s)
- Mounting site
left
- Width
105 mm
- Height
100 mm
- Depth
35 mm
- Type
Left
- Design type
Tail light
- Operating voltage
12 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 840979 Berger & Schröter Trailer tail light Turn signal, Brake light, Tail light, Number plate light left 12 V Red, Silver Clea
Description
The four-function light can be used either on the right or left side but for licence plate illumination, either a left or right version should always be used.
Features
- Indicator light, tail light, brake lights, licence plate light
- 5 red LEDs for tail light and brake
- 5 orange LEDs for indicator
- 4 white LEDs for side licence plate light
- Watertight weld
- e4 identification
- Cable, approx. 15 cm
What kind of Trailer Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








