• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt 90455 LightOn Caravan Ambient interior lighting 3.7 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ambient lighting Lighton caravan for caravans

  • Operated by remote control
  • 13pol. Connector
  • Award image for SecoRüt 90455 LightOn Caravan Ambient interior lighting 3.7 m

Technical specifications

Product type

Ambient interior lighting

Type

For 13 pin caravan plug

Weight

741 g

Content

1 pc(s)

Length

3.7 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109621 SecoRüt 90455 LightOn Caravan Ambient interior lighting 3.7 m

Description

Create an atmospheric environment at the caravan with a remote control.
The module enables the driving light to be switched on, despite the lack of a towing vehicle. For example, on a fixed campsite. Create a harmonious atmosphere for early evening hours in the open air through its mounted lighting on the caravan (caravan). This is very simple, at the push of a button, out of your camping chair. For this, you simply have to connect your trailer stool for the caravan lighting to the "SecoRüt Lighton Caravan" module (DIN ISO 11446). The module is operated via a 230V domestic power supply. This allows them to use it on any campsite and does not depend on a towing vehicle! The supplied weather protection box (IP44) also protects the power supply from moisture.

This text is machine translated.

Features

  • Controllable via remote control (433Mhz)
  • Connector according to DIN ISO 11446 (13pol. plug)
  • Weather protection box for power supply with IP44
  • Power supply through mains unit
  • Designed and produced in Germany "Made in Germany"
  • 13-pin trailer plug
  • 230 V
  • Total length with cable and plug 3.7 m
  • Shower meter Water-proof box approx. 84 mm
  • CE approval

Scope of delivery

  • Weather-proof box
  • Power supply unit
  • Remote control
  • Lightroom module
  • Battery type 27A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 187.97*

What kind of Trailer Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)