• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 019611 Breakaway cable Steel 1 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Breakaway cable 1 meter

  • Securing for the trailer
  • Steel rope with hook and eyelet

Technical specifications

Product type

Breakaway cable

Type

Steel rope with hook and eyelet

Factory colour

Red

Steel

Weight

10 g

Content

1 pc(s)

Material

Steel

Length

1 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338532 IWH 019611 Breakaway cable Steel 1 m

Description

The product is suitable for different types of trailers and is easy to mount. It is an essential accessory for any trailer, as it causes immediate braking in the event of an unexpected disconnection of the trailer.

This text is machine translated.

What kind of Trailer Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)