• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 11.034 Wheel chock 1.6 kg Plastic 225 mm x 100 mm x 90 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wheel Wedge 2 Pack 1600KG

  • For wheel loads up to 1600KG

Technical specifications

Dim

(L x W x H) 225 x 100 x 90 mm

Product type

Wheel chock

Content

1 Pair

Material

Plastic

Width

100 mm

Height

90 mm

Length

225 mm

Max. load capacity

1.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 852841 HP Autozubehör 11.034 Wheel chock 1.6 kg Plastic 225 mm x 100 mm x 90 mm

Description

For securing trailers. Anti-slip, with blocking element. For wheel loads up to 1600 kg. Without holder.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.47*

What kind of Trailer Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)