• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caravan Blind Spot Mirror

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Caravan Blind Spot Mirror

  • Quick and easy installation
  • Fits all makes and models
  • Dimensions: (W x H) 12.5cm x 22cm

Technical specifications

Dim

(L x W x H) 220 mm x 12.5 cm x 22 cm

Product type

Towing mirror

Content

1 pc(s)

Material

Plastic

Width

12.5 cm

Height

22 cm

Length

220 mm

Documents & Downloads

Datasheet

Datasheet 853376 Caravan Blind Spot Mirror

User & Safety Instructions

User & Safety Instructions 853376 Caravan Blind Spot Mirror

Information

Information 853376 Caravan Blind Spot Mirror

Description

The Caravan Blind Spot Mirror improves rearward vision when towing a caravan or a large trailer.

Features

  • Flat glass: 150 x 120 mm
  • Angled glass: 100 x 60 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.97*

What kind of Trailer Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)