• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 019607 Wheel chock 216 mm x 88 mm x 98 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Wheel chock incl. Holder

  • Strong and robust

Technical specifications

Dim

(L x W x H) 216 x 88 x 98 mm

Product type

Wheel chock

Factory colour

Black

Weight

270 g

Content

1 pc(s)

Width

88 mm

Height

98 mm

Length

216 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626453 IWH 019607 Wheel chock 216 mm x 88 mm x 98 mm

Description

Strong and robust, to be placed behind the tire of a vehicle in order to prevent unintentional rolling away.

This text is machine translated.

What kind of Trailer Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)