• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46045 Tongue cover PVC 91 cm x 59 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tongue-protective cover

  • Clamping rubber with hooks
  • Robust design

Technical specifications

Dim

(L x W) 91 cm x 59 cm

Product type

Tongue cover

Factory colour

Grey

Weight

298 kg/m

Content

1 pc(s)

Material

PVC

Width

59 cm

Length

91 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338227 Calima 46045 Tongue cover PVC 91 cm x 59 cm

Description

Tongue protective cover for protection from dirt and moisture, suitable for all common trailers and caravans. Protective cover is attached with tension rubber and hook.

This text is machine translated.

What kind of Trailer Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)