• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46042 Towing mirror 37 cm x 12 cm x 9 cm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 37 x 12 x 9 cm

Product type

Towing mirror

Weight

590 g

Content

1 pc(s)

Width

12 cm

Height

9 cm

Length

37 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338224 Calima 46042 Towing mirror 37 cm x 12 cm x 9 cm

Description

Caravan mirror-set for extension of the outer mirror of the car. Suitable for almost all common car mirrors with a maximum height of 14 cm. Easy to fit onto car mirror with rubber bands and hooks. The mirrors are free of vibration and glare.

This text is machine translated.

Features

  • Mounting with elastic bands and hook
  • Adjustable mirror head
  • Vibration and glare-free

Scope of delivery

  • User manual

What kind of Trailer Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)