• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Stecker 88655 Unterlegkeil mit Halter Wheel chock 1.6 kg Plastic

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wheel chock with holder

  • Trailer fuse
  • Plastic (PE)
  • Load up to max. 1600 kg

Technical specifications

Product type

Wheel chock

Content

1 pc(s)

Material

Plastic

Max. load capacity

1.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2179648 TFA Stecker 88655 Unterlegkeil mit Halter Wheel chock 1.6 kg Plastic

Description

The wheel chock with holder secures your trailer reliably against unintentional rolling away. With a maximum load capacity of 1600 kg, the wedge is suitable for most trailers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.47*

What kind of Trailer Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)