• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wheel Wedge Brackets

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wheel Wedge Brackets

  • 1 pair
  • Durable

Technical specifications

  • Drill 6 mm
  • Distance between holes 40 x 40 mm
Dim

(L x W x H) 170 x 95 x 20 mm

Product type

Wheel chock fastener

Content

1 Pair

Material

Plastic

Width

95 mm

Height

20 mm

Length

170 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 852844 Wheel Wedge Brackets

Description

For quick and easy securing of wheel wedge onto a trailer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.47*

What kind of Trailer Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)