• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Working light 12 V, 24 V 72 W 20197 Close range illumination (W x H x D) 405 x 115 x 85 mm 4600 lm 600

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Berger & Schröter Working light 12 V, 24 V 72 W 20197 Close range illumination (W x H x D) 405 x 115 x 85 mm 4600 lm 6000 K

  • Casing made of aluminum
  • Light color 6000 K
  • Service life approx. 30000 h
  • This text is machine translated.

Technical specifications

  • IP 65
Dim

(W x H x D) 405 x 115 x 85 mm

Product type

Working light

LEDs

24

Design type

Upright rectangle

Fastening method

Threaded base

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

Factory colour

Black

Weight

1010 g

72 W

6000 K

Total luminous flux

4600 lm

Width

405 mm

Height

115 mm

Depth

85 mm

Lenses for

Close range illumination

Features

Open end cables

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 559358 Berger & Schröter Working light 12 V, 24 V 72 W 20197 Close range illumination (W x H x D) 405 x 115 x 85 mm 4600 lm 600

Description

Features

  • Glass made of unbreakable polycarbonate
  • Service life approx. 30000 h
  • Protection class IP65
  • Light Scattering 60°
  • Output current 9.6 A at 12 V, 4.8 A at 24 V
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.96*

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)