Berker Berker rocker PWS/GL with labeling area 16268989
One-piece rocker, without, unreadable symbol/barrier-free: No, switch/button, suitable for bus system button coupling: Yes, clamp mounting, control window/light outlet: No, plastic, thermoplast, Halogen-free: yes, untreated, shining, anti-bacterial treatment: no, polar white, 9010, With labeling field: yes, with replaceable lens/symbol: no, suitable for protection class (IP): IP20
Technical specifications
Design: One-piece rocker
Imprint/marking: Without
Use: Switch/button
Product type
Fasteners
Suitable for server rack cabinet (inch)
19 inch
Content
1 pc(s)
Factory colour
White
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739774 Berker 16268989 19 inch Fasteners White
Description
Berker rocker PWS/GL 16268989 <>similar figure. Please pay attention to the technical data and the EAN of the product.
br / bn> br />Is delivered: Berker rocker PWS/gl with labeling field 16268989, packaging unit: 1 pcs, EAN: 4011334277231
This text is machine translated.
Features
Features: Polar white
Description
Berker rocker PWS/GL 16268989 <>similar figure. Please pay attention to the technical data and the EAN of the product.
br / bn> br />Is delivered: Berker rocker PWS/gl with labeling field 16268989, packaging unit: 1 pcs, EAN: 4011334277231
This text is machine translated.
Features
Features: Polar white
What kind of 19" IT System Cabinet Accessories are you looking for?