• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH/9492 Electric Grill press Non-stick coating, hinged, stepless thermostat, Cool touch housing, Indicator

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Berlin house electric grill with grease drip pan

  • 5 power settings
  • Timer can be set up to 35 minutes
  • Sound signal at cooking level
  • Carbon steel housing
  • Heat resistant Boro silicate glass
  • Interior lighting
  • Defrosting function
  • Unique Design
  • Mirror-glossy door

Technical specifications

Version

Electric

Product type

Grill press

Kitchen appliances features

Non-stick coating

hinged

stepless thermostat

Cool touch housing

Indicator light

2200 W

Factory colour

Black

Rose

Grate area (width)

2900 mm

Grate area (length)

2300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787647 BerlingerHaus BH/9492 Electric Grill press Non-stick coating, hinged, stepless thermostat, Cool touch housing, Indicator

Description

Output: 2200 W
Voltage: 220/-240 V
Non-stick coating
Sheet size 29 × 23 cm
Colour: Black/pink
2-in-1:
Opening types:
Opening: 105 degrees and 180 degrees

This text is machine translated.

Scope of delivery

  • Electric grill with grease bowl

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)