• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH/9781 Electric Grill press Non-stick coating, Automatic temperature adjustment, digital timer, with disp

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Berlin house electric grill with grease drip pan

  • Removable plate
  • 5 selectable programs
  • Locking mechanism
  • Adjustable thermostat and timer
  • Removable drip tray
  • Opening up to 180 degrees
  • Not only for sandwiches, but also for burgers, steaks, chicken, fish, vegetables and more

Technical specifications

Version

Electric

Product type

Grill press

Kitchen appliances features

Non-stick coating

Automatic temperature adjustment

digital timer

with display

hinged

2000 W

Factory colour

Black

Rose

Grate area (width)

2900 mm

Grate area (length)

2300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787646 BerlingerHaus BH/9781 Electric Grill press Non-stick coating, Automatic temperature adjustment, digital timer, with disp

Description

Output: 2000 W
Voltage 220–240 V, 50–60 Hz
Sheet size 29 × 23 cm
Non-stick coating
Colour: Black/pink
2-in-1:
2 opening types

This text is machine translated.

Scope of delivery

  • Electric grill with grease bowl

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)