• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steba PG 4.4 Electric Grill press with manual temperature settings Champagne, Black

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Contact Grill PG 4.4

  • Contact crickets, au gratin, barbecue grilling
  • Cooking area: 2 x 37 x 23 cm
  • Variable temperature control
  • Made in Germany
  • This text is machine translated.
  • 'Made in Germany' in white text against a background of horizontal colour stripes in black, red, and gold.

Technical specifications

Version

Electric

Product type

Grill press

Kitchen appliances features

with manual temperature settings

2000 W

Factory colour

Champagne

Black

Grate area (width)

370 mm

Grate area (length)

230 mm

Weight

5.2 kg

Width

460 mm

Height

120 mm

Length

340 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1555316 Steba PG 4.4 Electric Grill press with manual temperature settings Champagne, Black

Description

Features

  • Reversible, non-stick coated die-cast plates with grill pattern and flat plates
  • Selbstjustierendes "3D"-hinge
  • Lock on handle
  • Cable tidy
  • Temperature indicator light.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 214.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)