• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO MULTIFUNKTIONALER KONTAKTGRILL 2-IN-1 Table Electric grill Non-stick coating, Multifunction, Indicator light, stepl

1/29
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

DOMO - MULTIFUNCTIONAL CONTACT GRILL 2-IN-1

  • The device has two sets of removable baking trays for versatile use. The baking trays allow the preparation of four waffles, while the Ideal grilling plates are suitable for grilling meat, fish and baguettes. All baking trays are provided with a PFAS-free ceramic non-stick coating.
  • The floating lid automatically adjusts to the contents and provides for an optimum contact. The device can be folded up by 180° and can be used as a table grill. The temperature can be individually controlled. Indicators show the power status with On/Off and Ready.
  • An integrated collection tray collects excess fat for a clean preparation. The grilling plate offers a baking surface of 29 x 22 cm, while the waffle dimensions are 12 x 9 cm. The device dimensions are 35 x 32 x 15.5 cm.

Technical specifications

  • Suitable for waffle, panini, barbecue, table grill
Version

Table

Product type

Electric grill

Kitchen appliances features

Non-stick coating

Multifunction

Indicator light

stepless thermostat

1800 W

Factory colour

Black

Grate area (width)

220 mm

Grate area (length)

290 mm

Width

32 cm

Height

15.5 cm

Length

35 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402718 DOMO MULTIFUNKTIONALER KONTAKTGRILL 2-IN-1 Table Electric grill Non-stick coating, Multifunction, Indicator light, stepl

User & Safety Instructions

User & Safety Instructions 3402718 DOMO MULTIFUNKTIONALER KONTAKTGRILL 2-IN-1 Table Electric grill Non-stick coating, Multifunction, Indicator light, stepl

Description

The DOMO DO9287G is a versatile 2-in-1 contact grill designed to bake and grill waffles. The supplied plates allow you to prepare 4 waffles or grill meat, fish and paninis. Thanks to the PFAS-free ceramic coating, nothing remains sticky and the cleaning is easy. The floating lid and the adjustable thermostat provide for optimum results. A control light indicates that the device is ready for use. The grill can be closed or used as a table grill. A grease tray is integrated.

This text is machine translated.

Scope of delivery

  • DOMO - MULTIFUNCTIONAL CONTACT GRILL 2-IN-1

Hints

1520-1800 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)