
Number
Highlights & Details
Princess 102325 table boss XXL
- With 4 mm particularly thick and dimensionally stable Teppanyaki grill plate with high-quality 2-layer non-stick coating
- Lightning fast heating thanks to particularly high power of 2500 watt
- Precise adjustable thermostat with detachable 1.5-m power cable
- Suitable for 4-6 people thanks to a large frying area of 60x36 cm
- To clean the teppanyaki grilling plate, simply wipe it with a cloth and rinse it under the tap
Technical specifications
- Version
Electric
Grill plate
Teppanyaki
Table
- Product type
Table grill
- Kitchen appliances features
Non-stick coating
2500 W
- Factory colour
Black
- Grate area (width)
360 mm
- Grate area (length)
600 mm
- Weight
4.46 kg
- Width
717 mm
- Height
88 mm
- Depth
360 mm
- Material (details)
Aluminium
- Power supply (details)
220 - 240 V
- Number of spatulas included
4
- Grill surface size (W x D)
600 x 360 mm
- Layers per pallet
3 Stück(e)
- Master (outer) case gross weight
14.9 kg
- Master (outer) case length
745 mm
- Products per master (outer) case
3 Stück(e)
- Spatula included
yes
- Products per intermodal container (20ft)
882 Stück(e)
- Products per intermodal container (40ft)
1818 Stück(e)
- Products per intermodal container (40ft, HC)
2097 Stück(e)
- Products per pallet layer
12 Stück(e)
- Non-slip feet
yes
- Concealed heating element
yes
- Adjustable thermostat
yes
- Non-stick coating
yes
- Easy to clean
yes
- Indication light
yes
- Cool touch handle(s)
yes
- Number of non-stick coating
2
- Grill plate thickness
4 mm
- Manual
yes
- Master (outer) case height
405 mm
- Master (outer) case width
340 mm
- Detachable power cord
yes
- Dishwasher-proof parts
yes
- Cord length
1.6 m
- On/off switch
yes
- Products per pallet
36 Stück(e)
- Package weight
4.98 kg
- Number of persons
8 Person(en)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768065 Princess 102325 Electric, Grill plate, Teppanyaki, Table Table grill Non-stick coating Black
Description
Extra thick 4 mm roasting surface
By using an especially thick, high-quality cast aluminum, the Princess table boss XXL is dimensionally stable and very durable. The non-stick coating has a very robust layer to prevent food from sticking to the grilling plate. Use the Teppanyaki grilling plate as an extra hob in your kitchen or enjoy a Teppanyaki-style dinner with up to six people.
No long waiting thanks to high power
The Princess table boss XXL has an especially high power of 2500 W, so that the Teppanyaki grill plate heats up very quickly. The non-stick coating has a very robust layer so that no food remains sticking. Together, you make the Princess table boss XXL a durable Teppanyaki grilling plate. The large roasting area of 60x36 cm is suitable for 4-6 people, so that you can enjoy a delicious dinner with your family and friends.
Easy to clean
The special two-layer non-stick coating eliminates the need for butter or oil and ensures that no residue sticks to the plate. The delivery scope includes four wooden scrapers, with which the food can be turned safely, because normal eating equipment can leave scratches in the non-stick coating. And since nothing sticks, there's no need for any chafing, so you only need to clean the board with kitchen paper. Then just rinse it under running water - that's all.
Delivery scope
Princess table boss XXL, 4 wooden scraper, instructions for use
This text is machine translated.
Features
- With 4 mm particularly thick and dimensionally stable Teppanyaki grill plate with high-quality 2-layer non-stick coating
- Lightning fast heating thanks to particularly high power of 2500 watt
- Precise adjustable thermostat with detachable 1.5-m power cable
- Suitable for 4-6 people thanks to a large frying area of 60x36 cm
- To clean the teppanyaki grilling plate, simply wipe it with a cloth and rinse it under the tap






