• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tefal GC707D Electric Grill press Stainless steel, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tefal GC707D optical barbecue DELUXE

  • 6 automatic cooking programs
  • Powerful 2000 W
  • Can be repaired for 15 years

Technical specifications

Version

Electric

Product type

Grill press

2000 W

Factory colour

Stainless steel

Black

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207472 Tefal GC707D Electric Grill press Stainless steel, Black

Description

Effects Grilled results from bloody to well-done

The OptiGrill Deluxe grill makes grilling easy. The latest version of the indoor grill has a new control panel with 5 cooking settings (English, pink, Medium, medium-fried, well-done) six automatic programs (steak, fish, sandwich/panini, burgers, chicken, Sausage), as well as a mode for frozen food and a manual mode for grilling vegetables. The contact grill has five temperature levels and an automatic patented sensor technology for precise results according to your taste, while the 2000 W power provides special efficiency. The removable die-cast plates with non-stick coating and the grease tray are dishwasher safe

Perfect BBQ result: From bloody to well-done, the patented technology automatically adjusts the grilling time and cycle depending on the thickness of the grilled food.
6 automatic cooking programs: Burgers, steaks, sandwiches, sausage, fish, Poultry + manual mode with 1 temperature settings and mode for frozen food
Better results with 44% less fat* thanks to the angled plates that let the fat run out
Easy to clean: The non-stick coated grooved grill plates made of aluminum are removable and dishwasher-proof as well as the juice collector
Powerful: 2000 W , on/off switch and an automatic switch off ensure your barbecue fun with this electric grill, whether indoors or outdoors
Repartability: 15 years of repairability - with cheap, fast delivery from 6500 repair centers around the world to protect our environment and reduce waste

This text is machine translated.

Scope of delivery

  • OptiGrill Deluxe
  • Juice collection bowl
  • Recipe collection
  • instructions for use

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)