• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar BP-2787 Electric BBQ plate Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Tristar BP-2787 barbecue round

  • {Power} 2000 W
  • Removable power cable with thermostat
  • Cable length 2 m

Technical specifications

  • Maximum temperature 280 °C
Version

Electric

Product type

BBQ plate

2000 W

Factory colour

Black

Grate area (width)

400 mm

Grate area (length)

400 mm

Weight

2490 g

(Ø)

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3143544 Tristar BP-2787 Electric BBQ plate Black

Description

Are you standing on modern objects in your house? Then the Tristar BP-2787 Griddle is definitely something for you. With its luxurious and unique design this eye-catcher fits in every interior. The handy grilling plate has a diameter of no less than 40 cm, so that you can eat with 4 people. Thanks to its high power of 2000 Watts, you will never have to wait long to enjoy dinner with friends or family!

Unique Design
The Tristar Circle Grill has a spacious cooking area, WAS makes him Ideal for a delicious dinner with friends or family. The Circle Grill is supplied with 4 wooden spatulas. Thanks to the non-slip feet, the device stays firmly on the dining table. This Tristar Circle Grill has a unique and elegant design to make your dining table more stylish in no time at all!

Safe and easy use
The Tristar Circle Grill has a detachable cable with thermostat so that you can easily adjust the desired temperature Thanks to the high power of 2000 watt the grilling plate is fast at temperature.

Healthy baking
The Circle Grill is also easy to clean. The grilling plate has a non-stick coating as well as a grease drip tray that prevents grease from sticking to the plate, reducing odors and ensuring healthier baking. The grilling plate also has cool-touch handles that make it easy to pick up and store up.

This text is machine translated.

Features

  • The stylish and unique design makes the Tristar Circle Grill a real eye-catcher in your home
  • Suitable for up to 4 people thanks to the baking tray with 40 cm diameter
  • Adjustable and removable thermostat so that you can always set the desired temperature
  • High power output of 2000 watts to allow the grilling plate to quickly reach the correct temperature
  • Easy to clean thanks to the removable grease tray

Scope of delivery

  • Tristar BP-2787 circle grille
  • Removable cable with thermostat
  • Grease drip tray
  • 4 Wooden spatula
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)