• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook PC-GG 1311 Gas Gas grill 4 burners, Thermometer in lid Black, Stainless steel

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Fri 23 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PC-GG 1311 2+2 gas grill 4 burners

  • 2x stainless steel burner + 2x 4 kW high power burner (2+2)
  • Gas grill allows temperatures up to 450 degrees thanks to 4 heating zones and 2 high power burners
  • Includes 2 high-quality cast-iron grate

Technical specifications

Version

Gas

Product type

Gas grill

Kitchen appliances features

4 burners

Thermometer in lid

Factory colour

Black

Stainless steel

Grate area (width)

670 mm

Grate area (length)

430 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438797 Profi Cook PC-GG 1311 Gas Gas grill 4 burners, Thermometer in lid Black, Stainless steel

Description

With this premium gas grill every grill becomes a culinary highlight!
The 4 heating zones, including 2 powerful high-power burners (4 kW each) and 2 stainless steel burners (3 kW each), offer maximum flexibility for optimum temperature control – perfect for any food. The 67 x 43 cm cooking area, consisting of two cast-iron barbecues, stores the heat very effectively and provides perfect barbecues.
In addition, the 67 cm long stainless steel warming rack guarantees warm food, even when the Party takes longer.
The noble stainless steel control panel with soft-touch controls allows for an infinitely variable temperature setting and ensures intuitive use. Thanks to the double-walled grill cover with built-in temperature display, you can keep full control at all times.
Practical extras like a bottle opener made of high-grade steel, large side shelves and the spacious casing cabinet with magnetic lock offer maximum comfort. In addition, a 5 or 11 kg gas bottle can be stowed away comfortably in the housing. Thanks to the 360°-Roller-System with lockable ball bearing rollers, the Grill is flexible and mobile usable. The working height of 85 cm provides for work that is easy on the back, and the large, removable grease container simplifies the cleaning considerably.

This text is machine translated.

Features

  • 4 heating zones for individual temperature control including 2 high-power burners
  • Stainless steel control panel
  • With 6 bits. Stainless steel bottle opener
  • Includes 2 high-quality cast-iron grilles – store the heat optimally for the perfect preparation of the barbecue
  • Soft Touch control buttons for stepless temperature setting
  • Stable, double-walled cooker hood with built-in temperature display
  • 67 x 43 cm cooking area, comprising of 2 cast-iron barbecues
  • 67 cm stainless steel warming rack
  • Easy-to-use due to a large detacheable drip tray
  • Cleaning
  • 3 ft (85 cm) grill height prevents strained shoulders, back and neck pain when cooking
  • Practical, large side filing
  • Large housing cabinet with two doors and magnetic closure (5 or 11 kg gas bottle fits under the device)
  • 2 stainless steel burners (3 kW each)
  • 2 high-power burner made of stainless steel for especially hot temperatures and the perfect food (4 kW each)
  • Stainless steel burner cover
  • 360° maneuverable by 4 ball-bearing rollers (lockable) for mobile use
  • With 6 bits. Incl. Gas regulator and gas hose for Germany and Austria

Scope of delivery

  • PC-GG 1311
  • Gas pressure reducer and gas hose
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 331.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)