• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tefal Optigrill XL Electric Grill press Automatic temperature adjustment Stainless steel (brushed), Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tefal Optigrille XL GC724D12

  • The preset grille programs grille the selected food at the optimum temperature.
  • The OptiGrille automatically detects how Dick your food In combination with the chosen program, he can then calculate the perfect grilleing time. During grilleing, it indicates the current cooking level.
  • With the defrost program, even frozen food can be prepared on the contact grille without any further effort.
  • The grille plates of the OptiGrille are non-stick coated and of very high quality & long life.
  • The OptiGrille is slightly tilted down at the front. This allows grease or other liquid to be easily drained during grilleing – directly into the juice collector under the grille.
  • The grilleing plates and the juice collector can be removed easily and cleaned in the dishwasher – this eliminates the annoying scrubbing of the grille after grilleing.

Technical specifications

Version

Electric

Product type

Grill press

Kitchen appliances features

Automatic temperature adjustment

2000 W

Factory colour

Stainless steel (brushed)

Black

Grate area (width)

200 mm

Grate area (length)

400 mm

Weight

7.25 kg

Width

445 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299821 Tefal Optigrill XL Electric Grill press Automatic temperature adjustment Stainless steel (brushed), Black

Description

In our innovation, the grille, intelligent technology ensures delicious cooking results. With a 33% larger grilleing area, it's ideal for grilleing with family and friends. Automatic Sensor Cooking technology is included: Cooking time and temperature are automatically adjusted according to the thickness and quantity of the food, based on 9 cooking programs (burgers, steaks, sandwiches, sausages, fish, poultry, seafood, pork and bacon). There is also a defrost mode. Direct monitoring is possible via the light indicator: Violet for preheat, blue, then green for start of cooking, yellow, when the food is flowery, orange for medium and red for well-fried. To the point for every taste! Simply lift the lid and remove the meat when it is finished. The rest can continue cooking! With the additional manual mode with 4 adjustable temperatures, you can prepare different foods, fruits and vegetables exactly as you like.

Automatic cooking with sensor and display of the cooking level for perfect grilleing results

Get to know the grille, our innovation, with a manual mode with 4 temperature settings, 3 new cooking programs for countless preparation options and a grilleing surface of approx.

800 cm² for 6 to 8 people.

Thanks to Automatic Sensor Cooking technology, Grille instantly detects the number of pieces placed on the surface and their thickness, and automatically adjusts the temperature and cooking time for optimal results.

The light indicator and the acoustic signal enable direct monitoring of the cooking process, so

that the meat is prepared at the end as you like it: Bloody, medium or fried. Over 9 cooking programs make the preparation perfect: Burgers, steaks, sandwiches, sausages, fish, poultry, seafood,

pork and bacon.

There is also a defrost mode and a manual mode with 4 temperature settings.

Additional advantages: Non-stick sealed die-cast aluminum plates with an inclination of 7° for optimum grease flow as well as juice collector.

Snacking & Baking - Up to 2 liter containers for easy preparation of food for 3 to 5 people. Board size 40 × 22 cm.

This text is machine translated.

Scope of delivery

  • Tefal Optigrille+ XL
  • Snacking & Baking
  • QuickStart Guide
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 264.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)