• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar Slim XL BP-2669 Electric BBQ plate Black

1/8
Application
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tristar BP-2669 Slim XL Table Barbecue

  • Cooking area of 90 x 23 cm
  • Removable power cable with thermostat
  • Cable length 1.8 m

Technical specifications

  • Maximum temperature 260 °C
Version

Electric

Product type

BBQ plate

1800 W

Factory colour

Black

Grate area (width)

900 mm

Grate area (length)

230 mm

Weight

2.54 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3143552 Tristar Slim XL BP-2669 Electric BBQ plate Black

Description

Discover the Tristar BP-2669 Slim XL Table Grill with a generous grill surface of 90 x 23 cm! Designed to take your barbecue experience to the next level. The great features of the table grill make grilling even easier and more entertaining.

Adjustable thermostat
With the Tristar table top grill you can easily adjust the temperature thanks to its adjustable thermostat. This means that you can choose the perfect temperature of up to 200°C for each dish you want to prepare. Whether you want to prepare grilled vegetables, meat or fried eggs, the adjustable thermostat gives you full control. The adjustable thermostat is removable and has a 1.8 meter long cable.

Removable handles
The table top grill has convenient removable handles. This makes it easy to store the grill, as the handles can be easily removed and re-attached if necessary. This saves valuable space in your kitchen cabinets.

Non-stick coating
Thanks to the high-quality non-stick coating you don't need to worry anymore that food sticks to the grill. This means that you can use less oil or butter while roasting, WAS leads to healthier meals. Moreover, the grill also has a practical built-in grease drain bowl, which collects the dripping fat. This leads to healthier cooking, as the amount of fat that is absorbed back into the food during the cooking process is reduced. The non-stick coating and the fat drain bowl make cleaning after use child's play. No more annoying scrubbing against burned residues!

This text is machine translated.

Features

  • The table top grill has a spacious grilling surface of 90 x 23 cm
  • The detachable handles make the grilling plate comfortable to use and easy to move
  • The product is easy and quick to clean thanks to its non-stick coating and the grease drain bowl
  • Easily adjust the temperature to your cooking needs
  • Enjoy a healthier way of cooking thanks to the fat drain bowl, as it reduces the amount of fat that is absorbed into the food during the cooking process

Scope of delivery

  • Tristar BP-2669 Slim XL Table Barbecue
  • Adjustable thermostat
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)