• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin PG 8554 Table Table grill corded, stepless thermostat Black/silver

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

88 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Table grill with grate

  • Stainless steel grate
  • Easy to use thanks to the intuitive rotary knob
  • Thermostat-controlled

Technical specifications

Version

Table

Product type

Table grill

Kitchen appliances features

corded

stepless thermostat

2300 W

Factory colour

Black/silver

Grate area (width)

370 mm

Grate area (length)

290 mm

Weight

1.9 kg

Width

330 mm

Height

90 mm

Length

420 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3123055 Severin PG 8554 Table Table grill corded, stepless thermostat Black/silver

User & Safety Instructions

User & Safety Instructions 3123055 Severin PG 8554 Table Table grill corded, stepless thermostat Black/silver

Description


Stainless steel grate
For the perfect results from barbecued meat, meat and grilled vegetables

Easy to Use
The temperature can be easily adjusted using the rotary switch

Effortless cleaning
Thanks to its simple design and removable parts

Heats up quickly
For quick and flexible use

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)