• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic MG 3519 Electric Grill press Black, Stainless steel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi grill MG 3519

  • Non-stick grill plates with extra deep grooves for strong grill pattern
  • Grilling surface: 23 x 14,5 cm
  • Stainless steel housing

Technical specifications

Version

Electric

Product type

Grill press

700 W

Factory colour

Black

Stainless steel

Grate area (width)

230 mm

Grate area (length)

145 mm

Weight

1.4 kg

Width

270 mm

Height

95 mm

Length

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1070661 Clatronic MG 3519 Electric Grill press Black, Stainless steel

User & Safety Instructions 1070661 Clatronic MG 3519 Electric Grill press Black, Stainless steel

Warranty Terms

Warranty Terms 1070661 Clatronic MG 3519 Electric Grill press Black, Stainless steel

Description

Multi grill for double-sided, fat-free grilling. Versatile use for e.g. panini, steaks, fish or vegetables.

Features

  • Power input: 700 W
  • Short cooking times
  • Thermally insulated handles
  • Pilot lamp
  • Grilling surface: 23 x 14,5 cm
  • Cord storage.

Scope of delivery

  • Contact Grill
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)