• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurochron EDT 8002 Timer White Digital

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2216 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Short-time timer 2 Lines EDT 8002

  • 2 independent timer
  • • Count-up and count-down function
  • Two-colour LED status indicator

Our service for you

Technical specifications

Max. timing range

99 h

Product type

Timer

Display

Digital

Functions

Alarm

Timer/countdown

Min. time interval

1 s

Type

Electronic

Factory colour

White

Dim

(W x H x D) 90 x 63.5 x 29.5 mm

Weight

74 g

Width

90 mm

Height

63.5 mm

Depth

29.5 mm

Power supply

AAA battery (2x), please order separately

Timing range (max.)

99 h

Clock/watch features

2-line

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1754734 Eurochron EDT 8002 Timer White Digital

Warranty Terms

Warranty Terms 1754734 Eurochron EDT 8002 Timer White Digital

Description

Timer with time running forward (count-up timer) or backward (count-down timer). The Time Memory offer you the option of a fixed time setting for the count-down timer.

This text is machine translated.

Features

  • Acoustic alarm 2stufig adjustable
  • optical, silent alarm
  • elegant rotary knob for easy and quick adjustment
  • 2 modes for timer selection (hour/minutes; minutes/second)
  • Clock mode
  • Up to 99 minutes 59s counter time Up/Down function
  • 3stufiger timer alarm tone
  • Flashing color LED display for status
  • 3 time memory
  • Wall mounting
  • magnetic clamp
  • Table stand

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)