• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx 5168 Cordless duster Black 1 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technaxx battery-powered dust blower with suction function 160W TX-293

  • 160W strong motor;
  • Perfect for the thorough cleaning of fine dust on computers, keyboards, sofas and cars;
  • Dust container for vacuum cleaners;
  • Infinitely variable speed control
  • 5 attachments for different uses of the blower

Technical specifications

  • Air/wind pressure 6.5 kPa / 165 g (max.)
  • Output 160 W
  • Speed 130000 RPM
  • Operating voltage 6.0-8.4 V
  • Battery capacity 2500 mAh / 7.4 V
  • Charging output DC 5 V / 2 A (USB-Type-C connection)
  • Charging time approx. 3.5 hours
  • Runtime up to 120 min.
  • Noise level <90 dB
  • Working temperature: 0…-60°C
  • ABS material
Product type

Cordless duster

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Operating voltage

7.2 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3332403 Technaxx 5168 Cordless duster Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3332403 Technaxx 5168 Cordless duster Black 1 pc(s)

Description

Perfect for the thorough cleaning of fine dust on computers, keyboards, sofas and cars
Dust container for vacuum cleaners

This text is machine translated.

Features

  • 160 W strong motor
  • Perfect for the thorough cleaning of fine dust on computers, keyboards, sofas and cars
  • Dust container for vacuum cleaners
  • Infinitely variable speed control
  • 5 attachments for different uses of the blower

Scope of delivery

  • Battery-operated dust blower and vacuum cleaner 160W TX-293
  • 5 nozzles
  • Dust adapter
  • Charging cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.