• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 70043-00000-00 Combo set White 1 Set

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

tesa® combination set XL

  • The flexible organization system for the kitchen converts unused areas at the rear wall of the kitchen into convenient storage space
  • Place the objects on the railing and rearrange them at any time - just as you need them
  • Intuitive fixing: Easy to attach, without drilling or extra tools - everyone can install it
  • Contents: Railing, herb pot, 2 adapter, 2 shelves, magnet strip, Rinse aid, 3 hooks, roller holder and holder for horizontal mounting
  • The set contains a spirit level for optimum alignment
  • Stainless steel aluminum roll with double-sided decorative panels in white and bamboo - load-carrying capacity up to 10 kg
  • The individual parts are made of metal and ABS-plastic
  • Mix & match: Complete your combination set with the versatile single sets from the series
  • Holds on firm surfaces: Tiles, glass, metal, natural stone, concrete, wood and many plastics
  • Not suitable for fragile substrates: Wallpaper, plaster and plastic materials such as PP, PE and PTFE

Technical specifications

  • Floor stands (L x B x H) 14 x 86.5 x 34 cm
  • Holding force 20 kg
Product type

Combo set

Material

ABS plastic

Bamboo

Metal

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415393 tesa 70043-00000-00 Combo set White 1 Set

Description

Optimize your kitchen area with the tesa® kitchen organizer and its modular set of combinations. Easy to place thanks to innovative adhesive solution, without drilling. Available in combination sets S, M, L and XL as well as single sets for special applications. The combined and single sets can be combined with each other in any way.

This text is machine translated.

Scope of delivery

  • Railing
  • Reling insert
  • 2 x Single adapter
  • Herb pot
  • Small shelf
  • 3 x hooks
  • Large shelf
  • Blade holder
  • Kitchen roller holder
  • Holder for horizontal use
  • Rinsing organization
  • 4 x tesa Power.kit adapter
  • 2 x tesa® adhesive applicator
  • User manual.
  • Level
  • 4 x Knurled nuts

Hints

Safety instructions for the tesa® Power.kit Adhesive: Caution!
May produce respirable dust when being processed. Do not inhale dust.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)