• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tefal 3168430321816 Duetto Pan set 3-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tefal DUETTO + PLUS 3-piece pan set 20/24/28 cm

  • ROBUST: The stainless steel handle is equipped with resistant rivets and ensures safe handling and durability
  • TEMPERATURE INDICATOR: The THERMO-SIGNAL™ will color uniformly dark red as soon as the pan is optimally pre-heated and ready to cook – perfect roasting guaranteed.
  • LONG-LIFE NON-STICK SEALING: For non-stick performance, which lasts up to 2 times longer than the standard Tefal non-stick sealing
  • VERIFIED AND SAFE NON-STICK SEALING: Safe non-stick sealing, free of PFOA, lead and cadmium.(Stricter controls than required by the applicable food contact regulations. No lead, no cadmium (no Pb, no CD) means no intentional addition of Pb and CD in the coatings and not proven by testing of external laboratories. No PFOA in accordance with applicable regulations. No migration above the detection limit.
  • PROFESSIONAL INDUCTION: The strong pan base ensures homogeneous heat distribution for fast and uniform roasting results
  • FOR ALL COOKERS: Including induction (gas, electric, glass ceramic, induction)
  • COMPOSITION OF THE SET: Pans 20 / 24 / 28 cm
  • Tefal WORLDWIDE No. 1: With Tefal, the world's No. 1 for pots and pans, stay cool and cook safely! Source: Euromonitor International Limited, issue Home and Garden 2019, value of brand in trade (sales price), data from 2018.

Technical specifications

  • Material: Stainless steel
  • Cooker types: Induction – gas – glass ceramic – halogen
  • Suitable for oven: Yes, up to 250 °C (except the glass covers)
  • Dishwasher-safe: Yes
  • Inner sealing: Stainless steel mirror effect
  • Titanium 2X non-stick sealing
  • External seal: High-gloss polished stainless steel
  • Bulk margin: Yes
  • Handle: Firmly mounted
  • Coating features: PFOA free
  • Cooking style: Professional cooking
  • Durability of seal (pans): X2
  • Removable handle: No.
  • Base: Induction technology
Product type

Pan set

Type

Duetto

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2391107 Tefal 3168430321816 Duetto Pan set 3-piece

Description

Duetto+ frying pan: Robust and durable

Delicious everyday dishes as light as never before! From grilled chicken for a crisp salad to irresistible quesadillas, the duetto+ stainless steel pans are all-rounders that save you time in the kitchen to have more time for things and people that matter to you! The frying pan is made of top-class stainless steel and convinces with a high resistance. The inside has a long-lasting non-stick sealing, which makes cooking and cleaning easier, while the outside is equipped with a sturdy, riveted grip which enables a safe handling. The elegant design fits seamlessly into any kitchen and the Thermo-Signal™ guarantees perfect roasting. Suitable for all cookers, including induction (gas, electric, glass ceramic, induction)

Set of 3 Tefal pans - suitable for following hobs: Ceramic, gas, halogen, induction, sealed plate.

This text is machine translated.

Features

  • Material: Stainless steel
  • Material grip: Stainless steel
  • Colour, black
  • Inner coating: Titanium
  • Temperature max. 250 °C.
  • Heating indicator: Thermal signal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.98*

More interesting products

(*All information is plus legal VAT)