• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Qdesign 190-061 Pan set 20 cm 3-piece

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Cast steel pan set

  • Robust die-cast steel set with 3 enameled cast iron pans (20, 24 & 28 cm) for optimum cooking results
  • Healthy Cooking: PFOA-free honeycomb-non-stick coating – low-fat roasting without sticking
  • Efficient heat storage: Saves energy & keeps food warm for longer
  • Ergonomic & safe: Heat-resistant stainless steel grip for comfortable handling
  • For all cookers: Compatible with induction, gas, electric & more

Technical specifications

Product type

Pan set

Dim

(Ø) 20 cm

(Ø)

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399868 Qdesign 190-061 Pan set 20 cm 3-piece

Description

Perfect roast results with long-life cast iron!
This 3-part pan set made of enameled cast iron combines excellent heat storage with a PFOA-free honeycomb non-stick coating for low-fat roast. Whether induction, gas or electrical - the uniform heat distribution ensures the best cooking results.
The heat-resistant stainless steel handle provides comfort and safety when cooking. Plus, your food stays warm for longer – Ideal for cozy meals. A must-have for every kitchen!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)