• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann TFA-Dostmann 38.2051.02 Timer White Digital

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital timer with stopwatch and alarm clock 38.2051

  • Large display
  • Timer + stopwatch + alarm clock
  • LED-warning light
  • Up to 99 h/59 min /59 s
  • With magnet, stand and suspension eye

Technical specifications

Max. timing range

99 h/59 min/59 s

Product type

Timer

Display

Digital

Functions

1 timer

Alarm

Stopwatch

24-hour display

12-hour display

Type

Electronic

Factory colour

White

Dim

(L x W x H) 84 x 21 x 88 mm

Weight

79 g

Width

21 mm

Height

88 mm

Length

84 mm

Power supply

AAA battery (2x), please order separately

Timing range (max.)

99 h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016337 TFA Dostmann TFA-Dostmann 38.2051.02 Timer White Digital

User & Safety Instructions 3016337 TFA Dostmann TFA-Dostmann 38.2051.02 Timer White Digital

Description

WAS is convenient in the daily routine handy and can be used universally. Like the digital timer with stopwatch and alarm clock. Whether you use it to set the countdown for the steaks, the children would like to remind them of the game and learning times or to schedule meetings, the stop and alarm function can be controlled and used intuitively.

With a duration of 99 h 59 min and 95 s, it is also suitable for longer measurements. Or you can use the digital timer as an alarm clock and display the time. As alarm signal, you can select between 2 volume levels or the silent mode with LED warning light.

Ideal for the office, with exams or learning sessions in the library. You can place the timer directly on the refrigerator with the magnet, fix it on the wall with the suspension eye or with the foldable stand on the night or Place the desk. Two standard AAA batteries (not included) supply the alarm clock with power, which makes it flexible. You can even carry it along when camping.

This text is machine translated.

Features

  • Timer and stopwatch
  • Clock with Wake-up alarm
  • 2 volume levels or LED warning light
  • Display of the time elapsed
  • Up to 99 h/59 min /59 s
  • With magnet, stand and suspension eye

Scope of delivery

  • Timers
  • User manual

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)