• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 38.2013.01 Timer Black Digital

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic timer

  • Extra large display.
  • With memory function
  • Front made of brushed aluminum (painted black)

Technical specifications

Product type

Timer

Display

Digital

Functions

Timer/countdown

Min. time interval

1 s

Factory colour

Black

Dim

(L x W x H) 16 x 84 x 77 mm

Weight

70 g

Width

84 mm

Height

77 mm

Length

16 mm

Power supply

AAA battery (1x), included

Timing range (max.)

99 min

Clock/watch features

1-line

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1082154 TFA Dostmann 38.2013.01 Timer Black Digital

Description

This electronic timer of TFA impresses with its large display and the high-quality front made of brushed aluminum. No matter whether you want to have eggs for breakfast cooking, hair colors or processes in the laboratory to monitor, the timer of TFA is precisely the set time. Using the memory function can be easily recall the previously set time.

With magnetic adhesion on the back of the shapely time meter on all metal surfaces or lets itself with the foldable stand up.

This text is machine translated.

Features

  • Extra large display.
  • With memory function
  • Front made of brushed aluminum
  • Countdown up to 99 minutes 59 seconds
  • With Mounting magnet and stand

Scope of delivery

  • Timers
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.80*

What kind of Timers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.